
Enclosed AC/DC power supply delivering 240W maximum output power at 24VDC and 10A output current. Features include 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 100-240VAC. Operating temperature range is -10°C to 60°C. Approvals include VDE, CE, cULus, and cURus. Designed for DIN rail mounting, this lead-free and RoHS compliant unit offers a robust solution for various applications.
Omron S8VS-24024A technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 10A |
| Current Rating | 10A |
| Depth | 100mm |
| Efficiency | 80% |
| Height | 4.53inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.9inch |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 240V |
| Weight | 2.535lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-24024A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
