Omron S8VS-24024BE technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 10A |
| Efficiency | 80% |
| Height | 4.53inch |
| Isolation Voltage | 3kV |
| Length | 125.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Weight | 2.535lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-24024BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.