Omron S8VS-48024 technical specifications.
| Current - Output 1 | 20A |
| Depth | 127.5mm |
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Length | 150mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | S8VS (480W) |
| Voltage - Output 1 | 24V |
| Weight | 3.748lb |
| Width | 127.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-48024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
