The Omron S8VS-48024B-F is a 24V AC/DC power supply with a maximum output current of 20A and a maximum power dissipation of 480W. It operates within a temperature range of -10°C to 60°C and is compliant with VDE, CE, cULus, and cURus approvals. The power supply is designed for DIN rail mounting and has a height of 4.53 inches, a length of 5.01 inches, and a width of 5.91 inches.
Omron S8VS-48024B-F technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Efficiency | 83% |
| Height | 4.53inch |
| Isolation Voltage | 3kV |
| Length | 5.01inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Weight | 3.748lb |
| Width | 5.91inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-48024B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.