
Enclosed AC/DC power supply delivering 180W output power with a single 24V output at 7.5A. Features include 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 100-240V AC. Operating temperature range is -10°C to 60°C. Approvals include VDE, CE, cULus, and cURus. This RoHS compliant unit is designed for chassis or DIN rail mounting.
Omron S8VS18024AP technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 7.5A |
| Depth | 75mm |
| Efficiency | 88% |
| Height | 4.53inch |
| Isolation Voltage | 3kV |
| Length | 4.93inch |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 180W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 180W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Weight | 1.874lb |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS18024AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
