
120W switched-mode power supply with a 24VDC nominal output voltage and 5A maximum output current. Features 86% efficiency, 3kV isolation voltage, and operates across a 50Hz to 60Hz input frequency range. Input voltage range is 400VAC to 500VAC, with a maximum input current of 500mA. Designed for DIN rail mounting, this single-output power supply operates from -10°C to 70°C and is CE approved.
Omron S8VTF12024E technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Depth | 45mm |
| Efficiency | 86% |
| Height | 5.35inch |
| Input Current | 500mA |
| Isolation Voltage | 3kV |
| Length | 130mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage | 500V |
| Min Input Voltage | 400V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Max Supply Voltage | 340V |
| Min Supply Voltage | 576V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S8VT |
| Voltage - Output 1 | 24V |
| Weight | 0.75kg |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VTF12024E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
