
Switch mode AC/DC power supply, 480W output power, 24VDC nominal output voltage, and 20A maximum output current. Features a 400-500 VAC input voltage range, 91% efficiency, and 3kV isolation voltage. Designed for DIN rail mounting, with operating temperatures from -10°C to 70°C. Includes CE approval.
Omron S8VTF48024E technical specifications.
| Approvals | CE |
| Current - Output 1 | 20A |
| Depth | 100mm |
| Efficiency | 91% |
| Height | 7.13inch |
| Input Current | 1.5A |
| Isolation Voltage | 3kV |
| Length | 5.12inch |
| Min Input Voltage (AC) | 400V |
| Max Input Voltage | 500V |
| Min Input Voltage | 400V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | S8VT |
| Voltage - Output 1 | 24V |
| Weight | 1.8kg |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VTF48024E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.