Omron SAO-Q1N technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Output Type | RELAY |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SAO |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron SAO-Q1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.