
Omron SE-K2N technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SE |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron SE-K2N to view detailed technical specifications.
No datasheet is available for this part.
