
Omron SE-KP2N technical specifications.
| Package/Case | 200 |
| Coil Voltage (AC) | 200.22024MV |
| Height | 91mm |
| Length | 78.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SE |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron SE-KP2N to view detailed technical specifications.
No datasheet is available for this part.
