Omron SE-KQP1N technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 100.11012MV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SE |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron SE-KQP1N to view detailed technical specifications.
No datasheet is available for this part.