SPDT lever-actuated limit switch featuring snap-action contacts. Rated for 5A at 125V AC and 30V DC, with a mechanical life of 10,000,000 cycles and electrical life of 500,000 cycles. IP67 waterproof and dust-tight construction ensures durability in demanding environments. Chassis-mountable with screw termination, this switch offers an operating force of 2.35N and operates within a temperature range of -10°C to 80°C.
Omron SHL-W155 technical specifications.
| Actuator Type | Lever |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 17.5mm |
| Differential Travel | 0.156inch |
| Electrical Life | 500000Cycles |
| Length | 73.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis, Chassis Mount |
| Operating Force | 2.35N |
| Operating Position | 0.846inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.512inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-W155 to view detailed technical specifications.
No datasheet is available for this part.
