The Omron SHL-W255-01 is a SPDT switch with a chassis mount configuration and on-mom function. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. It is rated for 100mA and has a voltage rating of 30V DC and 125V AC. The switch is RoHS compliant and has an IP67 rating, making it waterproof and dust tight.
Omron SHL-W255-01 technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.098inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.3inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.315inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-W255-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.