
Omron SLL-05ER technical specifications.
| Color | Red |
| Lens Style | Circular |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SLL-05ER to view detailed technical specifications.
No datasheet is available for this part.
