The Omron SR06AM110 is a 3PST electromechanical relay with a contact current rating of 4A and a coil voltage of 110V AC. It is designed for mounting on a DIN rail and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is packaged in bulk and has a screw termination.
Omron SR06AM110 technical specifications.
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | SR06AM |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SR06AM110 to view detailed technical specifications.
No datasheet is available for this part.