
The Omron SR102AM01 is a 1-form-A electromechanical relay with a contact current rating of 4A and a coil voltage of 24V AC. It features a surface mount and DIN rail mount configuration, with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The relay has a logic function of buffer, inverting, with high and low level output currents of 32mA. It is packaged in a SOT-353 package and is available in a cut tape packaging format.
Omron SR102AM01 technical specifications.
| Package/Case | SOT-353 |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 4A |
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, DIN Rail |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 74LVCE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SR102AM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
