
General purpose electromechanical relay featuring 24VDC or 24VAC coil voltage and a 3A contact current rating. Offers a 3PST-NO and DPST-NC throw configuration with two output contacts. Designed for DIN rail mounting with screw termination. Operates within a temperature range of -15°C to 40°C and holds UL, VDE, and CE approvals.
Omron SR103AM01 technical specifications.
| Approvals | UL, VDE, CE |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -15°C |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Series | SR103AM |
| Termination | Screw |
| Throw Configuration | 3PST, DPST |
| Weight | 230g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SR103AM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
