Omron SR107AD01 technical specifications.
| Approvals | UL, VDE, CE |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 480mV |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SR107AD01 to view detailed technical specifications.
No datasheet is available for this part.