Solid State Power Relay featuring 4 outputs (2 Normally Open, 2 Normally Closed) for versatile switching applications. Rated for 250V AC and 480mV DC, it handles inductive loads up to 3A and resistive loads up to 8A. Designed for DIN rail mounting, this relay is UL, VDE, and CE approved for reliable operation in demanding environments.
Omron SR108AD01 technical specifications.
| Approvals | UL, VDE, CE |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 480mV |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SR108AD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.