Omron SR203AM01 technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 2W |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Release Time | 15ms |
| Series | SR203AM |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SR203AM01 to view detailed technical specifications.
No datasheet is available for this part.