The Omron SS-01D2-T is a basic and snap action switch with a SPDT configuration and pin plunger actuator style. It has a maximum current rating of 0.1A at 125VAC or 30VDC and can withstand up to 125VAC or 30VDC. The switch has an electrical life of 200,000 cycles and can operate within a temperature range of -25°C to 120°C. It is mounted through a hole and features PC pins for termination.
Omron SS-01D2-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.47N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-01D2-T to view detailed technical specifications.
No datasheet is available for this part.