The Omron SS-01GL12-E-2D is a single-pole single-throw electromechanical switch with a hinge roller lever actuator style. It has a maximum current rating of 0.1 amps at 125 volts AC or 30 volts DC and a maximum AC voltage rating of 125 volts. The switch is designed for through-hole mounting and features PC pins for termination. It operates within a temperature range of -25 to 85 degrees Celsius.
Omron SS-01GL12-E-2D technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-01GL12-E-2D to view detailed technical specifications.
No datasheet is available for this part.