This Omron SS-01GL12-FD-T switch features a SPDT configuration with a hinge roller lever actuator style, rated for 0.1A at 125VAC or 30VDC. It has a maximum operating temperature range of -25°C to 120°C and is designed for through-hole mounting. The switch is terminated with PC pins and has a minimum operating force of 0.49N.
Omron SS-01GL12-FD-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-01GL12-FD-T to view detailed technical specifications.
No datasheet is available for this part.