
SPDT snap action switch featuring a simulated roller lever actuator made of stainless steel. Offers 100mA current rating at 125V AC and 30V DC, with gold-plated gold contacts for reliable performance. Designed for panel, chassis mount, screw, and solder termination, it boasts a mechanical life of 30 million cycles and an electrical life of 200,000 cycles. Operating force is 0.49N, with a temperature range of -25°C to 85°C. UL and CSA approved, IP67 and IP40 rated, and RoHS compliant.
Omron SS-01GL13 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 22.25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
