
SPDT snap action switch featuring a simulated roller lever actuator. Offers a 100mA current rating at 125V AC and 30V DC. Contact material is gold, with electrical and mechanical life ratings of 200,000 and 1,000,000 cycles respectively. Mounting options include chassis mount, screw, and solder, with straight orientation and solder termination. Operating force is 0.5N, and the switch is IP40 rated, lead-free, and RoHS compliant.
Omron SS-01GL13P technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
