
SPDT snap action switch featuring a simulated roller lever actuator. Offers gold contact material for reliable performance with a 100mA current rating and 125VAC/30VDC voltage ratings. Designed for through-hole PCB mounting with solder termination, this switch boasts a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.5N, with differential travel of 0.031 inches and overtravel of 0.039 inches. Rated IP40, it operates within a temperature range of -25°C to 85°C.
Omron SS-01GL13PB technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, PCB, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.039inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL13PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
