
SPDT snap action switch featuring a simulated roller lever actuator. Offers a 100mA current rating at 125V AC and 30V DC. Contact material is gold, with electrical life rated at 200,000 cycles and mechanical life at 1,000,000 cycles. Mounting options include panel, through hole, PCB, and screw, with straight orientation and PC pin termination. Operating force is 0.5N, and the switch operates within a temperature range of -25°C to 85°C.
Omron SS-01GL13PD technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL13PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
