Omron SS-01GL13PD2 technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Through Hole |
| Operating Force | 51gf |
| Operating Position | 0.42inch |
| Overtravel | 0.039inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL13PD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.