
SPDT snap action switch featuring a simulated roller lever actuator. Offers 100mA current rating at 125VAC and 30VDC, with gold contact material for enhanced reliability. Designed for chassis mounting via screw terminals and equipped with quick connect terminations. Boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Operating force is 0.5N, with an operating temperature range of -25°C to 85°C. IP40 rated and RoHS compliant.
Omron SS-01GL13PT technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL13PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
