
SPDT snap action switch with formed hinge lever, featuring solder termination and screw mounting. Rated for 0.1A at 125VAC and 30VDC, with an operating force of 0.49N. Offers 200,000 electrical cycles and 3,000,000 mechanical cycles, operating between -25°C and 85°C. IP40 rated and lead-free compliant.
Omron SS-01GL14 technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Operating Position | 0.398inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
