
The Omron SS-01GLD-12 is a 30V DC rated, 100mA current rated, SPDT switch with a panel mount configuration. It has an operating force of 0.5N and is rated for an IP40 rating. The switch is available in a package quantity of 500 and is terminated with solder. It is part of the SS series of switches.
Omron SS-01GLD-12 technical specifications.
| Current Rating | 100mA |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 500 |
| Ratings | IP40 |
| Series | SS |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GLD-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.