Omron SS-10-2D technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10-2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
