Omron SS-10-2T technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.005inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.33inch |
| Overtravel | 0.015inch |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.