The Omron SS-10GL-ED-T is a SPDT switch with a hinge lever actuator style, rated for 10.1 amps at 250 volts AC. It features a PC pin termination style and is designed for through-hole mounting. The switch operates within a temperature range of -25 to 120 degrees Celsius.
Omron SS-10GL-ED-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-10GL-ED-T to view detailed technical specifications.
No datasheet is available for this part.