The Omron SS-10GL-F is a basic and snap action switch with a SPDT configuration and hinge lever actuator style. It features a maximum current rating of 10.1 amps at 250VAC or 14VDC and a maximum AC voltage rating of 250V. The switch has an electrical life of 50,000 cycles and can be mounted using screws. It operates within a temperature range of -25 to 85 degrees Celsius.
Omron SS-10GL-F technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 10.1@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-10GL-F to view detailed technical specifications.
No datasheet is available for this part.