
The SS-10GL111T is a basic and snap action switch with a switch function of on-mom. It has a voltage rating of 250V AC and is rated for 50000 cycles of electrical life. The switch is designed for chassis mount and has a mechanical life of 10000000 cycles. It operates within a temperature range of -25°C to 85°C and is compliant with IP40 ratings. The switch is available in bulk packaging with 100 units per package.
Omron SS-10GL111T technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 40gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GL111T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
