SPST snap action switch featuring a simulated roller lever for precise actuation. Rated for 10.1A at 250VAC and 30VDC, with a silver contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. Mounting options include panel, chassis, screw, and solder terminations. Operating force is 0.49N, with differential travel and overtravel at 0.04 inches. IP40 rated and RoHS compliant.
Omron SS-10GL13-3 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.04inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GL13-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
