
SPDT basic/snap action switch featuring a hinge lever actuator. Rated for 10.1A at 250V AC and 250V DC, with a contact material of silver. Offers a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. Mounts via panel, through hole, or screw, with PCB termination and a straight orientation. Operating force is 0.49N, with an operating temperature range of -25°C to 85°C.
Omron SS-10GLD technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 10.1A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
