
SPDT snap-action switch with a hinge lever, featuring silver contacts and a 4A current rating at 250VAC. Offers a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. Operating force is 0.49N, with a differential travel of 0.04 inches and overtravel of 0.039 inches. Mounts via through-hole PC pins, suitable for operating temperatures from -25°C to 120°C, and is IP40 rated and RoHS compliant.
Omron SS-10GLD-T technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.04inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.039inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GLD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
