
SPDT snap action switch with a simulated roller lever actuator. Features a 3A current rating at 125V AC and 30V DC, with silver contacts. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles. Mountable via through-hole, PCB, or screw, with straight PC pin termination. Operates within a temperature range of -25°C to 85°C and is IP40 rated.
Omron SS-3GL13PB technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-3GL13PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
