
SPDT snap action switch featuring a simulated roller lever actuator. Rated for 3A at 125VAC and 30VDC, with silver contacts. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles. Mounts via panel or chassis screw, with straight orientation and quick connect termination. Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Omron SS-3GL13PT technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-3GL13PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
