
SPDT snap action switch featuring a pin plunger actuator and silver contacts. Rated for 3A at 125VAC and 30VDC, with electrical and mechanical life ratings of 100,000 and 1,000,000 cycles respectively. Offers screw or solder termination for panel or chassis mounting, operating within a temperature range of -25°C to 85°C. This RoHS compliant switch has an operating force of 1.5N and an IP40 rating.
Omron SS-3GP technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-3GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
