
SPDT snap action switch with a 3A contact current rating at 125VAC and 30VDC. Features a pin plunger actuator, silver contacts, and a straight orientation. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles. Mountable via through-hole, PCB, or screw, with solder termination. Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Omron SS-3GPB technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-3GPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
