
SPDT snap action switch featuring a pin plunger actuator and silver contacts. Rated for 3A at 125V AC and 30V DC, with an electrical life of 100,000 cycles and mechanical life of 1,000,000 cycles. Operates within a temperature range of -25°C to 85°C and requires 1.5N operating force. Mountable via through-hole, PCB, or screw, with PC pin termination and a straight orientation. RoHS compliant and IP40 rated.
Omron SS-3GPD technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-3GPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
