
The SS-5-E is a SPDT on-mom switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 125V AC and 14V DC, and a mechanical life of 30 million cycles. The switch is rated for IP40 and is available in a bulk packaging quantity of 500 units. It is a screw mount switch with a straight orientation and a termination of solder.
Omron SS-5-E technical specifications.
| Contact Material | Silver |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.