
Subminiature basic switch featuring a pin plunger actuator and SPDT throw configuration. Rated for 5A at 125V AC and 250V DC, with silver contacts and an On-Mom function. Offers a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Mountable via panel, through hole, or screw, with PC pin termination. Operating force is 0.49N, with a temperature range of -25°C to 85°C.
Omron SS-5-FD technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5-FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
