
SPDT snap-action switch with PC pin termination and right-angle orientation. Features a 5A current rating at 125VAC and 30VDC, with a silver contact material. Offers a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.49N, with a differential travel of 0.004 inches and overtravel of 0.02 inches. Rated IP40, this lead-free component operates between -25°C and 85°C.
Omron SS-5FD1 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.33inch |
| Orientation | Right Angle |
| Overtravel | 0.02inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP40 |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5FD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.