This SPDT switch has a pin plunger actuator style and a maximum current rating of 5 amps at 30 volts DC. It features a maximum AC voltage rating of 250 volts and an electrical life of 200,000 operations. The switch is designed for through-hole mounting and has a termination style of PC pins. It operates within a temperature range of -25 to 120 degrees Celsius.
Omron SS-5FD1-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 5@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5FD1-T to view detailed technical specifications.
No datasheet is available for this part.