The Omron SS-5FL111-3 is a basic and snap action switch with a long hinge lever actuator style. It features a single pole single throw (SPST) configuration and a maximum current rating of 5 amps at 30 volts DC. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. It is designed for screw mount applications and has an operating force of 0.54 N. The operating temperature range is from -25 to 85 degrees Celsius.
Omron SS-5FL111-3 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 5@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.54N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5FL111-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.