The Omron SS-5GL-E-2D-T is a SPST hinge lever switch with a maximum current rating of 5 amps at 125 volts AC. It can withstand a maximum AC voltage of 250 volts and features a PC pin termination style. The switch is designed for through hole mounting and has an operating force of 0.25 units. It can operate within a temperature range of -25 to 120 degrees Celsius.
Omron SS-5GL-E-2D-T technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL-E-2D-T to view detailed technical specifications.
No datasheet is available for this part.